
ADM3076EARZ | |
|---|---|
DigiKey Part Number | 505-ADM3076EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3076EARZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3076EARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.33000 | kr.43.33 |
| 10 | kr.28.73600 | kr.287.36 |
| 56 | kr.22.23768 | kr.1,245.31 |
| 112 | kr.20.33089 | kr.2,277.06 |
| 280 | kr.18.27657 | kr.5,117.44 |
| 504 | kr.17.28000 | kr.8,709.12 |
| Unit Price without VAT: | kr.43.33000 |
|---|---|
| Unit Price with VAT: | kr.54.16250 |



