
OPA693ID | |
|---|---|
DigiKey Part Number | 296-16638-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA693ID |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA693ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 1.4 GHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 13 mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.33000 | kr.36.33 |
| 10 | kr.27.77800 | kr.277.78 |
| 75 | kr.23.71467 | kr.1,778.60 |
| 150 | kr.22.76993 | kr.3,415.49 |
| 300 | kr.21.99273 | kr.6,597.82 |
| 525 | kr.21.46676 | kr.11,270.05 |
| 1.050 | kr.20.92010 | kr.21,966.11 |
| 2.550 | kr.20.35920 | kr.51,915.96 |
| Unit Price without VAT: | kr.36.33000 |
|---|---|
| Unit Price with VAT: | kr.45.41250 |


