Voltage Feedback Amplifier 4 Circuit Differential 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4820ID

DigiKey Part Number
296-17590-5-ND
Manufacturer
Manufacturer Product Number
OPA4820ID
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Differential 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4820ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Differential
Slew Rate
240V/µs
Gain Bandwidth Product
250 MHz
-3db Bandwidth
650 MHz
Current - Input Bias
9 µA
Voltage - Input Offset
250 µV
Current - Supply
22.6mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.74.46000kr.74.46
10kr.58.30100kr.583.01
50kr.51.83480kr.2,591.74
100kr.49.83310kr.4,983.31
250kr.47.72012kr.11,930.03
500kr.46.44672kr.23,223.36
1.000kr.45.39850kr.45,398.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.74.46000
Unit Price with VAT:kr.93.07500

Other Suppliers on DigiKey

196In Stock
Ships from Rochester Electronics, LLC