
OPA4132UA | |
|---|---|
DigiKey Part Number | OPA4132UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA4132UA |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4132UA Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.98000 | kr.99.98 |
| 10 | kr.79.10400 | kr.791.04 |
| 50 | kr.70.74560 | kr.3,537.28 |
| 100 | kr.68.15750 | kr.6,815.75 |
| 250 | kr.65.42476 | kr.16,356.19 |
| 500 | kr.63.77850 | kr.31,889.25 |
| 1.000 | kr.62.42288 | kr.62,422.88 |
| Unit Price without VAT: | kr.99.98000 |
|---|---|
| Unit Price with VAT: | kr.124.97500 |


