
OPA345UA | |
|---|---|
DigiKey Part Number | OPA345UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA345UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA345UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.8.54600 | kr.85.46 |
| 75 | kr.7.07293 | kr.530.47 |
| 150 | kr.6.73100 | kr.1,009.65 |
| 300 | kr.6.44903 | kr.1,934.71 |
| 525 | kr.6.25836 | kr.3,285.64 |
| 1.050 | kr.6.06008 | kr.6,363.08 |
| 2.550 | kr.5.85662 | kr.14,934.38 |
| 5.025 | kr.5.73193 | kr.28,802.95 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |

