
OPA2890ID | |
|---|---|
DigiKey Part Number | 296-22969-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2890ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2890ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.25mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.14000 | kr.34.14 |
| 10 | kr.26.05400 | kr.260.54 |
| 75 | kr.22.19213 | kr.1,664.41 |
| 150 | kr.21.29487 | kr.3,194.23 |
| 300 | kr.20.55587 | kr.6,166.76 |
| 525 | kr.20.05585 | kr.10,529.32 |
| 1.050 | kr.19.53618 | kr.20,512.99 |
| 2.550 | kr.19.00289 | kr.48,457.37 |
| Unit Price without VAT: | kr.34.14000 |
|---|---|
| Unit Price with VAT: | kr.42.67500 |

