
OPA2674I-14D | |
|---|---|
DigiKey Part Number | 296-15211-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2674I-14D |
Description | IC OPAMP CFA 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2674I-14D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 250 MHz | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 18mA (x2 Channels) | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.73000 | kr.41.73 |
| 10 | kr.32.09000 | kr.320.90 |
| 50 | kr.28.22400 | kr.1,411.20 |
| 100 | kr.27.02780 | kr.2,702.78 |
| Unit Price without VAT: | kr.41.73000 |
|---|---|
| Unit Price with VAT: | kr.52.16250 |







