
OPA2244PA | |
|---|---|
DigiKey Part Number | OPA2244PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2244PA |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2244PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 430 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 40µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.15.11098 | kr.6,799.94 |
| Unit Price without VAT: | kr.15.11098 |
|---|---|
| Unit Price with VAT: | kr.18.88873 |

