NZX16A,133 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 8.907
Unit Price: kr.1.27000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7.658
Unit Price: kr.1.27000
Datasheet
Zener Diode 15.6 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX16A,133

DigiKey Part Number
NZX16A,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX16A,133
Description
DIODE ZENER 15.6V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15.6 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX16B,133Nexperia USA Inc.8.9071727-NZX16B,133CT-NDkr.1.27000Direct
NZX16C,133Nexperia USA Inc.7.6581727-NZX16C,133CT-NDkr.1.27000Direct
Available To Order
Check Lead Time
Marketplace Stock: 8.000 View Now
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
100.000kr.0.12888kr.12,888.00
Unit Price without VAT:kr.0.12888
Unit Price with VAT:kr.0.16110

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC