NX3L2G384GM,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L2G384GM,125

DigiKey Part Number
2156-NX3L2G384GM,125-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
NX3L2G384GM,125
Description
IC SW SPST-NOX2 900MOHM 8XQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 900mOhm 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
24ns, 7ns
-3db Bandwidth
60MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFN (1.6x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.138
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.586.95 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
565kr.3.41850kr.1,931.45
Unit Price without VAT:kr.3.41850
Unit Price with VAT:kr.4.27313