Similar
Similar

NRVBD640CTG-VF01 | |
|---|---|
DigiKey Part Number | NRVBD640CTG-VF01-ND |
Manufacturer | |
Manufacturer Product Number | NRVBD640CTG-VF01 |
Description | DIODE ARRAY SCHOTTKY 40V 3A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS640CBY-TR | STMicroelectronics | 0 | 497-15322-1-ND | kr.6.59000 | Similar |
| V6PWM45CHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-V6PWM45CHM3/ITR-ND | kr.2.47800 | Similar |



