Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



NLV14094BDG | |
|---|---|
DigiKey Part Number | NLV14094BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14094BDG |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14094BDG Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
Function Serial to Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14094BDG | onsemi | 55 | MC14094BDGOS-ND | kr.2.67729 | Parametric Equivalent |
| MC14094BDR2G | onsemi | 6.344 | MC14094BDR2GOSCT-ND | kr.3.80000 | Parametric Equivalent |
| NLV14094BDR2G | onsemi | 4.970 | 488-NLV14094BDR2GCT-ND | kr.5.26000 | Parametric Equivalent |
| HCF4094YM013TR | STMicroelectronics | 28.142 | 497-14377-1-ND | kr.4.69000 | Similar |
| HEF4094BT,653 | Nexperia USA Inc. | 0 | 1727-3062-1-ND | kr.1.84000 | Similar |




