
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 62dB ~ 55dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (0.8x0.8) |
| Bulk: | 84000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.428 | kr.1.33140 | kr.1,901.24 |
| Unit Price without VAT: | kr.1.33140 |
|---|---|
| Unit Price with VAT: | kr.1.66425 |

