
TLV320AIC23BGQE | |
|---|---|
DigiKey Part Number | 296-13992-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC23BGQE |
Description | IC STEREO AUDIO CODEC 80-BGA |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C, Serial 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC23BGQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 16 b, 20 b, 24 b, 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 90 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.42V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-BGA MICROSTAR JUNIOR (5x5) | |
Base Product Number |

