NCP1076BAP100G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 180
Unit Price: kr.10.59000
Datasheet

Parametric Equivalent


onsemi
In Stock: 190
Unit Price: kr.11.48000
Datasheet

Parametric Equivalent


onsemi
In Stock: 39
Unit Price: kr.12.17000
Datasheet

Parametric Equivalent


onsemi
In Stock: 109
Unit Price: kr.12.05000
Datasheet

Parametric Equivalent


onsemi
In Stock: 250
Unit Price: kr.12.81000
Datasheet
Converter Offline Flyback Topology 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1076BAP100G

DigiKey Part Number
NCP1076BAP100GOS-ND
Manufacturer
Manufacturer Product Number
NCP1076BAP100G
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1076BAP100G Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Duty Cycle
68%
Manufacturer
onsemi
Frequency - Switching
100kHz
Packaging
Tube
Power (Watts)
31 W
Part Status
Obsolete
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Voltage - Breakdown
700V
Supplier Device Package
8-PDIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
8.4 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
6.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1076P065Gonsemi180NCP1076P065GOS-NDkr.10.59000MFR Recommended
NCP1076ABP100Gonsemi190NCP1076ABP100GOS-NDkr.11.48000Parametric Equivalent
NCP1076BBP100Gonsemi39NCP1076BBP100GOS-NDkr.12.17000Parametric Equivalent
NCP1077AAP100Gonsemi109NCP1077AAP100GOS-NDkr.12.05000Parametric Equivalent
NCP1077BAP100Gonsemi250NCP1077BAP100GOS-NDkr.12.81000Parametric Equivalent
Obsolete
Marketplace Stock: 1.475 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.475In Stock
Ships from Rochester Electronics, LLC