NB3N106KMNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 837
Unit Price: kr.61.02000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:6 400 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N106KMNG

DigiKey Part Number
NB3N106KMNGOS-ND
Manufacturer
Manufacturer Product Number
NB3N106KMNG
Description
IC CLK BUFFER 1:6 400MHZ 24QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 400 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB3N106KMNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL, LVDS
Manufacturer
onsemi
Frequency - Max
400 MHz
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-VFQFN Exposed Pad
Ratio - Input:Output
1:6
Supplier Device Package
24-QFN (4x4)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB3N111KMNR4Gonsemi837488-NB3N111KMNR4GCT-NDkr.61.02000MFR Recommended
Obsolete
Marketplace Stock: 44.013 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

28.081In Stock
Ships from Rochester Electronics, LLC
15.932In Stock
Ships from Flip Electronics