Firmware Hub Memory Controller IC 32-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N82802AB8

DigiKey Part Number
2156-N82802AB8-ND
Manufacturer
Manufacturer Product Number
N82802AB8
Description
IC MEM CTLR FIRMWARE HUB 32-PLCC
Customer Reference
Detailed Description
Firmware Hub Memory Controller IC 32-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Bulk
Part Status
Active
Controller Type
Firmware Hub
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.122
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:20122
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
121kr.15.72322kr.1,902.51
Unit Price without VAT:kr.15.72322
Unit Price with VAT:kr.19.65403