
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial |
| Bulk: | 98673 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | kr.1.28600 | kr.1,947.00 |
| Unit Price without VAT: | kr.1.28600 |
|---|---|
| Unit Price with VAT: | kr.1.60750 |

