CYPCYPCY7C185-20VC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1006B-15VCT

DigiKey Part Number
2156-CY7C1006B-15VCT-ND
Manufacturer
Manufacturer Product Number
CY7C1006B-15VCT
Description
IC SRAM 1MBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 28-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 4
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.806.25 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
118kr.16.25602kr.1,918.21
Unit Price without VAT:kr.16.25602
Unit Price with VAT:kr.20.32003