
MTA30N06E | |
|---|---|
DigiKey Part Number | 2156-MTA30N06E-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MTA30N06E |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 50W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Power Dissipation (Max) 50W (Tc) |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-220 Full Pack |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 60 V | Base Product Number |
| Bulk: | 5134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.14.58200 | kr.1,895.66 |
| Unit Price without VAT: | kr.14.58200 |
|---|---|
| Unit Price with VAT: | kr.18.22750 |

