
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 48V | |
Current - Output / Channel | 30mA | |
Frequency | 1.1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (5x5) | |
Base Product Number |
| Bulk: | 996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | kr.31.05694 | kr.1,925.53 |
| Unit Price without VAT: | kr.31.05694 |
|---|---|
| Unit Price with VAT: | kr.38.82118 |

