
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 6.6pF @ 10V, 1MHz | |
Capacitance Ratio | 3.1 | |
Capacitance Ratio Condition | C1/C10 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 |
| Bulk: | 29575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | kr.1.09310 | kr.1,986.16 |
| Unit Price without VAT: | kr.1.09310 |
|---|---|
| Unit Price with VAT: | kr.1.36638 |

