
Category | Impedance (Max) (Zzt) 255 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | kr.0.25360 | kr.1,995.58 |
| Unit Price without VAT: | kr.0.25360 |
|---|---|
| Unit Price with VAT: | kr.0.31700 |

