IFEINFIMC101TF064XUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKL24Z32VLH4

DigiKey Part Number
2156-MKL24Z32VLH4-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MKL24Z32VLH4
Description
IC MCU 32BIT 32KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 14x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.806.25 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
66kr.29.31197kr.1,934.59
Unit Price without VAT:kr.29.31197
Unit Price with VAT:kr.36.63996