
MIC5302-2.9YMT | |
|---|---|
DigiKey Part Number | 2156-MIC5302-2.9YMT-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5302-2.9YMT |
Description | IC REG LINEAR 2.9V 150MA 4-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5302-2.9YMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 65dB ~ 42dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFDFN Exposed Pad, 4-TMLF® | |
Supplier Device Package | 4-TMLF® (1.2x1.6) |
| Bulk: | 34368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | kr.2.53600 | kr.1,919.75 |
| Unit Price without VAT: | kr.2.53600 |
|---|---|
| Unit Price with VAT: | kr.3.17000 |

