Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5219-2.85BMMTR

DigiKey Part Number
2156-MIC5219-2.85BMMTR-ND
Manufacturer
Manufacturer Product Number
MIC5219-2.85BMMTR
Description
IC REG LINEAR 2.85V 500MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 µA
Packaging
Bulk
PSRR
75dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
8-MSOP
Voltage Dropout (Max)
0.6V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.388
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:15388
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
413kr.4.62821kr.1,911.45
Unit Price without VAT:kr.4.62821
Unit Price with VAT:kr.5.78526