


MIC5201-4.8BM | |
|---|---|
DigiKey Part Number | 2156-MIC5201-4.8BM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC5201-4.8BM |
Description | IC REG LINEAR 4.8V 200MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Bulk | Current - Supply (Max) 2 mA |
Part Status Obsolete | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.8V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 200mA | Base Product Number |
| Bulk: | 17677 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | kr.4.81841 | kr.1,903.27 |
| Unit Price without VAT: | kr.4.81841 |
|---|---|
| Unit Price with VAT: | kr.6.02301 |

