


MIC5159BM6 | |
|---|---|
DigiKey Part Number | 2156-MIC5159BM6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5159BM6 |
Description | IC REG LINEAR MICROCAP LDO REG |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5159BM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 10mA | |
Voltage - Input | 1.65V ~ 5.5V | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |

