
MIC4832YMM TR | |
|---|---|
DigiKey Part Number | 2156-MIC4832YMM TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC4832YMM TR |
Description | LOW NOISE 220VP-P EL DRIVER |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 65kHz ~ 250kHz No 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 45 µA |
Manufacturer Microchip Technology | Dimming No |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type EL Lamp Driver | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 65kHz ~ 250kHz | Supplier Device Package 8-MSOP |
Voltage - Supply 1.8V ~ 5.5V | Base Product Number |
| Bulk: | 19990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | kr.6.08639 | kr.1,905.04 |
| Unit Price without VAT: | kr.6.08639 |
|---|---|
| Unit Price with VAT: | kr.7.60799 |

