
LM3668SD-3034/NOPB | |
---|---|
DigiKey Part Number | LM3668SD-3034/NOPBTR-ND - Tape & Reel (TR) LM3668SD-3034/NOPBCT-ND - Cut Tape (CT) LM3668SD-3034/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3668SD-3034/NOPB |
Description | IC REG BUCK BOOST PROG 1A 12WSON |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 3V, 3.4V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3668SD-3034/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.84000 | kr.19.84 |
10 | kr.14.88600 | kr.148.86 |
25 | kr.13.63960 | kr.340.99 |
100 | kr.12.26940 | kr.1,226.94 |
250 | kr.11.61652 | kr.2,904.13 |
500 | kr.11.22278 | kr.5,611.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.10.89875 | kr.10,898.75 |
2.000 | kr.10.63213 | kr.21,264.26 |
3.000 | kr.10.49856 | kr.31,495.68 |
5.000 | kr.10.35066 | kr.51,753.30 |
Unit Price without VAT: | kr.19.84000 |
---|---|
Unit Price with VAT: | kr.24.80000 |