
MIC2807-NNYML TR | |
|---|---|
DigiKey Part Number | 2156-MIC2807-NNYML TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC2807-NNYML TR |
Description | RF PA PWR MGNT IC 2MHZ, 600 MA D |
Customer Reference | |
Detailed Description | IttyBitty™ Converter, RF Power Amplifier Voltage Regulator IC Output 17-MLF® (2.5x2.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 17-VFQFN, 17-MLF® | |
Supplier Device Package | 17-MLF® (2.5x2.8) | |
Base Product Number |
| Bulk: | 478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.02000 | kr.1,902.00 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |

