
MC9328MX21DVG | |
|---|---|
DigiKey Part Number | 2156-MC9328MX21DVG-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC9328MX21DVG |
Description | IC MPU I.MX 266MHZ 289MAPBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX 1 Core, 32-Bit 266MHz 289-MAPBGA (14x14) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Motorola | Display & Interface Controllers Keypad, LCD |
Series | USB USB OTG (2) |
Packaging Bulk | Voltage - I/O 1.8V, 3V |
Part Status Active | Operating Temperature -30°C ~ 70°C (TA) |
Core Processor ARM926EJ-S | Package / Case 289-LFBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 289-MAPBGA (14x14) |
Speed 266MHz | Additional Interfaces 1-Wire, GPIO, I2C, I2S, SPI, SSI, MMC/SD, UART |
RAM Controllers SDRAM |
| Bulk: | 18848 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.183.48000 | kr.1,834.80 |
| Unit Price without VAT: | kr.183.48000 |
|---|---|
| Unit Price with VAT: | kr.229.35000 |

