LM317MTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM317MTG
488-TO-220AB

MC7806CTG

DigiKey Part Number
MC7806CTGOS-ND
Manufacturer
Manufacturer Product Number
MC7806CTG
Description
IC REG LINEAR 6V 1A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC7806CTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 273.959 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

272.933In Stock
Ships from Rochester Electronics, LLC
1.026In Stock
Ships from Flip Electronics