MC74VHCT86AMG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.791
Unit Price: kr.0.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 270
Unit Price: kr.0.21000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.140
Unit Price: kr.0.84000
Datasheet

Similar


Texas Instruments
In Stock: 8.485
Unit Price: kr.0.36000
Datasheet

Similar


Texas Instruments
In Stock: 43.568
Unit Price: kr.0.65000
Datasheet
XOR (Exclusive OR) IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT86AMG

DigiKey Part Number
MC74VHCT86AMG-ND
Manufacturer
Manufacturer Product Number
MC74VHCT86AMG
Description
IC GATE XOR 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.53V ~ 0.8V
Series
Input Logic Level - High
1.2V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
SOEIAJ-14
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT86ADR2Gonsemi1.791MC74VHCT86ADR2GOSCT-NDkr.0.30000Direct
74AHCT86D,118Nexperia USA Inc.2701727-6554-1-NDkr.0.21000Similar
SN74AHCT86DRochester Electronics, LLC21.1402156-SN74AHCT86D-NDkr.0.84000Similar
SN74AHCT86DRTexas Instruments8.485296-4776-1-NDkr.0.36000Similar
SN74AHCT86NSRTexas Instruments43.568296-28703-1-NDkr.0.65000Similar
Obsolete
Marketplace Stock: 28.990 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28.990In Stock
Ships from Rochester Electronics, LLC