
PCM2706CPJT | |
|---|---|
DigiKey Part Number | 296-39144-ND |
Manufacturer | |
Manufacturer Product Number | PCM2706CPJT |
Description | IC AUDIO SIGNAL PROCESSOR 2-CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2706CPJT Models |
Category | Interface I2C, SPI |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 32-TQFP |
Applications Audio Systems | Supplier Device Package 32-TQFP (7x7) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.72000 | kr.63.72 |
| 10 | kr.49.68700 | kr.496.87 |
| 25 | kr.46.17280 | kr.1,154.32 |
| 100 | kr.42.31320 | kr.4,231.32 |
| 250 | kr.40.47304 | kr.10,118.26 |
| 500 | kr.39.36392 | kr.19,681.96 |
| 1.000 | kr.38.45115 | kr.38,451.15 |
| Unit Price without VAT: | kr.63.72000 |
|---|---|
| Unit Price with VAT: | kr.79.65000 |

