MC74LVXC3245DTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.040
Unit Price: kr.6.21000
Datasheet

Similar


onsemi
In Stock: 14.043
Unit Price: kr.6.53000
Datasheet

Similar


Texas Instruments
In Stock: 3.638
Unit Price: kr.12.67000
Datasheet
MC74LVX4245DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXC3245DTG

DigiKey Part Number
MC74LVXC3245DTGOS-ND
Manufacturer
Manufacturer Product Number
MC74LVXC3245DTG
Description
IC XLTR VL BIDIR 24-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXC3245DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41.270 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

38.936In Stock
Ships from Rochester Electronics, LLC