
PDTD123TT,215 | |
|---|---|
DigiKey Part Number | 1727-2668-2-ND - Tape & Reel (TR) 1727-2668-1-ND - Cut Tape (CT) 1727-2668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD123TT,215 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package TO-236AB |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88800 | kr.8.88 |
| 100 | kr.0.54970 | kr.54.97 |
| 500 | kr.0.40182 | kr.200.91 |
| 1.000 | kr.0.35384 | kr.353.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29261 | kr.877.83 |
| 6.000 | kr.0.26167 | kr.1,570.02 |
| 9.000 | kr.0.24588 | kr.2,212.92 |
| 15.000 | kr.0.22811 | kr.3,421.65 |
| 21.000 | kr.0.21758 | kr.4,569.18 |
| 30.000 | kr.0.20734 | kr.6,220.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

