
TPS22901YFPR | |
|---|---|
DigiKey Part Number | 296-24771-2-ND - Tape & Reel (TR) 296-24771-1-ND - Cut Tape (CT) 296-24771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22901YFPR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22901YFPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 78mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.62600 | kr.36.26 |
| 25 | kr.3.26400 | kr.81.60 |
| 100 | kr.2.86120 | kr.286.12 |
| 250 | kr.2.66916 | kr.667.29 |
| 500 | kr.2.55350 | kr.1,276.75 |
| 1.000 | kr.2.45827 | kr.2,458.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.34064 | kr.7,021.92 |
| 6.000 | kr.2.28307 | kr.13,698.42 |
| 9.000 | kr.2.25424 | kr.20,288.16 |
| 15.000 | kr.2.22231 | kr.33,334.65 |
| 21.000 | kr.2.20365 | kr.46,276.65 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

