Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX74DT | |
|---|---|
DigiKey Part Number | MC74LCX74DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX74DT |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX74DT Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX74MTCX | onsemi | 3.268 | 74LCX74MTCXCT-ND | kr.2.16000 | Direct |
| MC74LCX74DTG | onsemi | 646 | 488-MC74LCX74DTG-ND | kr.4.18000 | Direct |
| SN74LVC74APW | Rochester Electronics, LLC | 7.546 | 2156-SN74LVC74APW-ND | kr.6.34000 | Direct |
| 74LVC74APW,118 | Nexperia USA Inc. | 2.213 | 1727-3110-1-ND | kr.1.46000 | Similar |
| 74LVC74APW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC74APW-Q100JTR-ND | kr.0.81819 | Similar |






