Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX14DT | |
|---|---|
DigiKey Part Number | MC74LCX14DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX14DT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX14DT Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.4V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.7V ~ 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX14MTCX | onsemi | 0 | 74LCX14MTCXCT-ND | kr.2.41000 | Direct |
| MC74LCX14DTG | onsemi | 2.887 | MC74LCX14DTGOS-ND | kr.4.37000 | Direct |
| SN74LVC14AQPWRG4Q1 | Texas Instruments | 91.497 | 296-SN74LVC14AQPWRG4Q1CT-ND | kr.3.93000 | Upgrade |
| SN74LVC14AQPWRQ1 | Texas Instruments | 0 | 296-SN74LVC14AQPWRQ1CT-ND | kr.3.04000 | Upgrade |
| 74LVC14APW,118 | Nexperia USA Inc. | 24.570 | 1727-3074-1-ND | kr.1.27000 | Similar |







