Direct
Similar
Similar
Similar
Similar
Similar

Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package SOEIAJ-14 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX07DR2G | onsemi | 2.863 | MC74LCX07DR2GOSCT-ND | kr.2.09000 | Direct |
| 74LVC07AD,118 | Nexperia USA Inc. | 0 | 1727-3089-1-ND | kr.1.46000 | Similar |
| SN74LVC07AD | Rochester Electronics, LLC | 13.335 | 2156-SN74LVC07AD-ND | kr.6.34000 | Similar |
| SN74LVC07ADR | Texas Instruments | 10.681 | 296-8441-1-ND | kr.2.92000 | Similar |
| SN74LVC07ADT | Texas Instruments | 151.826 | 296-SN74LVC07ADTCT-ND | kr.6.34000 | Similar |





