
MC74HCU04ADG | |
|---|---|
DigiKey Part Number | MC74HCU04ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCU04ADG |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCU04ADG Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.75000 | kr.17.50 |
| 55 | kr.1.42600 | kr.78.43 |
| 110 | kr.1.33373 | kr.146.71 |
| 275 | kr.1.23571 | kr.339.82 |
| 550 | kr.1.17682 | kr.647.25 |
| 1.045 | kr.1.13155 | kr.1,182.47 |
| 2.530 | kr.1.08116 | kr.2,735.33 |
| 5.005 | kr.1.05001 | kr.5,255.30 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

