
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Bulk: | 13000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | kr.1.07780 | kr.1,958.36 |
| Unit Price without VAT: | kr.1.07780 |
|---|---|
| Unit Price with VAT: | kr.1.34725 |

