
MC74HC74AFL2 | |
|---|---|
DigiKey Part Number | 2156-MC74HC74AFL2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74HC74AFL2 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Manufacturer Motorola | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Bulk | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | kr.1.98710 | kr.1,899.67 |
| Unit Price without VAT: | kr.1.98710 |
|---|---|
| Unit Price with VAT: | kr.2.48388 |

