
MC74HC374AFL2-MO | |
|---|---|
DigiKey Part Number | 2156-MC74HC374AFL2-MO-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74HC374AFL2-MO |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer Motorola | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Bulk | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | kr.3.04319 | kr.1,905.04 |
| Unit Price without VAT: | kr.3.04319 |
|---|---|
| Unit Price with VAT: | kr.3.80399 |

