
UCC2801QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15685-2-ND - Tape & Reel (TR) 296-15685-1-ND - Cut Tape (CT) 296-15685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2801QDRQ1 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2801QDRQ1 Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Operating Temperature -40°C ~ 125°C (TA) | Base Product Number |
Grade Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.28000 | kr.24.28 |
| 10 | kr.18.31000 | kr.183.10 |
| 25 | kr.16.81640 | kr.420.41 |
| 100 | kr.15.17540 | kr.1,517.54 |
| 250 | kr.14.39232 | kr.3,598.08 |
| 500 | kr.14.27870 | kr.7,139.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.12213 | kr.32,805.33 |
| Unit Price without VAT: | kr.24.28000 |
|---|---|
| Unit Price with VAT: | kr.30.35000 |

