
MC74HC244ADTEL | |
|---|---|
DigiKey Part Number | 2156-MC74HC244ADTEL-600066-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74HC244ADTEL |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Motorola | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | kr.2.85300 | kr.1,920.07 |
| Unit Price without VAT: | kr.2.85300 |
|---|---|
| Unit Price with VAT: | kr.3.56625 |

