
74AUP1G158GF,132 | |
|---|---|
DigiKey Part Number  | 2156-74AUP1G158GF132-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 74AUP1G158GF,132  | 
Description  | IC MULTIPLEXR 1X2:1 6XSON/SOT891  | 
Customer Reference  | |
Detailed Description  | Multiplexer 1 x 2:1 6-XSON, SOT891 (1x1)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Multiplexer  | |
Circuit  | 1 x 2:1  | |
Independent Circuits  | 1  | |
Current - Output High, Low  | 4mA, 4mA  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 0.8V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-XFDFN  | |
Supplier Device Package  | 6-XSON, SOT891 (1x1)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 768 | kr.2.49600 | kr.1,916.93 | 
| Unit Price without VAT: | kr.2.49600 | 
|---|---|
| Unit Price with VAT: | kr.3.12000 | 

