
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 35 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOEIAJ |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | kr.1.33140 | kr.1,859.97 |
| Unit Price without VAT: | kr.1.33140 |
|---|---|
| Unit Price with VAT: | kr.1.66425 |

