
MC4335L | |
|---|---|
DigiKey Part Number | 2156-MC4335L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC4335L |
Description | IC D-TYPE 4:4 TO-116 |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 4:4 IC Standard TO-116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 4:4 | |
Output Type | Standard | |
Voltage - Supply | - | |
Independent Circuits | 1 | |
Delay Time - Propagation | - | |
Current - Output High, Low | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.95.23200 | kr.1,904.64 |
| Unit Price without VAT: | kr.95.23200 |
|---|---|
| Unit Price with VAT: | kr.119.04000 |

